
ARC26-50S01 | |
|---|---|
DigiKey Part Number | 889-ARC26-50S01-ND |
Manufacturer | |
Manufacturer Product Number | ARC26-50S01 |
Description | 50 POSITION PLUG, SIZE 20 SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 € | 18,14 € |
| 10 | 15,41000 € | 154,10 € |
| 25 | 14,44520 € | 361,13 € |
| 50 | 13,75560 € | 687,78 € |
| 120 | 12,93208 € | 1.551,85 € |
| 360 | 11,96847 € | 4.308,65 € |
| 600 | 11,54538 € | 6.927,23 € |
| Unit Price without VAT: | 18,14000 € |
|---|---|
| Unit Price with VAT: | 21,22380 € |




