
ARC12-24PDR | |
|---|---|
DigiKey Part Number | 889-ARC12-24PDR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-24PDR |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-24PDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 10 | 16,78400 € | 167,84 € |
| 25 | 15,73360 € | 393,34 € |
| 50 | 14,98280 € | 749,14 € |
| 100 | 14,26800 € | 1.426,80 € |
| 300 | 13,20477 € | 3.961,43 € |
| 500 | 12,73792 € | 6.368,96 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,10750 € |


