
AHDP04-24-33SN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-33SN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-33SN-SRA |
Description | 33 POSITION RECEPTACLE, SHELL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 33 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-33 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,49800 € | 84,98 € |
| 25 | 7,96480 € | 199,12 € |
| 50 | 7,58440 € | 379,22 € |
| 100 | 7,22260 € | 722,26 € |
| 250 | 6,77060 € | 1.692,65 € |
| 500 | 6,44774 € | 3.223,87 € |
| 1.000 | 6,14036 € | 6.140,36 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,70000 € |






