
AHDP02-24-19PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-19PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-19PR-WTA |
Description | 19 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-19PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 11,46300 € | 114,63 € |
| 25 | 10,74560 € | 268,64 € |
| 50 | 10,23260 € | 511,63 € |
| 100 | 9,74440 € | 974,44 € |
| 250 | 9,13472 € | 2.283,68 € |
| 500 | 8,69924 € | 4.349,62 € |
| 1.000 | 8,28460 € | 8.284,60 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 15,78330 € |

