
AHDP02-24-07SN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-07SN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-07SN-WTA |
Description | 7 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-07SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 8 Radsok (1) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 10,53700 € | 105,37 € |
| 25 | 9,87720 € | 246,93 € |
| 50 | 9,40560 € | 470,28 € |
| 100 | 8,95680 € | 895,68 € |
| 250 | 8,39648 € | 2.099,12 € |
| 500 | 7,99614 € | 3.998,07 € |
| 1.000 | 7,61501 € | 7.615,01 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,50800 € |

