
AHDP02-18-08SN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-08SN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-08SN-WTA |
Description | 8 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-08SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-08SN-SRA | Amphenol Sine Systems Corp | 7 | 889-AHDP02-18-08SN-SRA-ND | 10,01000 € | Parametric Equivalent |
| AHDP02-18-08SR-SRA | Amphenol Sine Systems Corp | 19 | 889-AHDP02-18-08SR-SRA-ND | 10,22000 € | Parametric Equivalent |
| AHDP02-18-08SR-WTA | Amphenol Sine Systems Corp | 47 | 889-AHDP02-18-08SR-WTA-ND | 11,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,50500 € | 95,05 € |
| 25 | 8,90960 € | 222,74 € |
| 50 | 8,48440 € | 424,22 € |
| 100 | 8,07940 € | 807,94 € |
| 250 | 7,57392 € | 1.893,48 € |
| 500 | 7,21278 € | 3.606,39 € |
| 1.000 | 6,86895 € | 6.868,95 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,08060 € |

