Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Panel Mount, Flange
Industrial Plugs & Sockets Overview

2CMA193259R1000

DigiKey Part Number
889-2CMA193259R1000-ND
Manufacturer
Manufacturer Product Number
2CMA193259R1000
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
32A
Voltage Rating
200/415V
Number of Positions
5
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
Cover
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
IEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,07000 €27,07 €
1023,01400 €230,14 €
3021,29767 €638,93 €
5020,54400 €1.027,20 €
10019,56440 €1.956,44 €
25018,34084 €4.585,21 €
Manufacturers Standard Package
Unit Price without VAT:27,07000 €
Unit Price with VAT:31,67190 €