
VQ35MB | |
|---|---|
DigiKey Part Number | VQ35MB-ND |
Manufacturer | |
Manufacturer Product Number | VQ35MB |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Gases Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Gases | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | 0°C ~ 500°C | |
Voltage - Supply | 4.25V | |
Current - Supply | 55 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,87550 € | 877,51 € |
| Unit Price without VAT: | 43,87550 € |
|---|---|
| Unit Price with VAT: | 51,33434 € |




