
SGX-BLD2C-24V | |
|---|---|
DigiKey Part Number | 1782-SGX-BLD2C-24V-ND |
Manufacturer | |
Manufacturer Product Number | SGX-BLD2C-24V |
Description | HYDROGEN AND CARBON MONOXIDE LEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±0.4% | |
Output | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 9V ~ 36V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 47,72430 € |


