Liquid Level Sensor Current 4mA ~ 20mA Output 1" BSPT, 5-Hole SAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLL157-B-0500-90

DigiKey Part Number
5333-TLL157-B-0500-90TB-ND
Manufacturer
Manufacturer Product Number
TLL157-B-0500-90
Description
SEN LVL LIQ CURRENT 4MA / 20MA
Customer Reference
Detailed Description
Liquid Level Sensor Current 4mA ~ 20mA Output 1" BSPT, 5-Hole SAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Rochester Sensors
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Current
Output Configuration
4mA ~ 20mA
Current
15 mA
Switch Actuation Level
39.370" (1000mm)
Mounting Type
1" BSPT, 5-Hole SAE
Material - Housing & Prism
316 Stainless Steel, Nylon 66
Operating Temperature
-20°C ~ 85°C
Voltage Rating
9V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Rochester Sensors UK Limited
A separate 43,34 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,85000 €149,85 €
1094,51700 €945,17 €
Unit Price without VAT:149,85000 €
Unit Price with VAT:175,32450 €