Liquid Level Sensor Resistive 3Ohm ~ 180Ohm Output 1" BSPT, 5-Hole SAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLL155-B-1000-71

DigiKey Part Number
5333-TLL155-B-1000-71TB-ND
Manufacturer
Manufacturer Product Number
TLL155-B-1000-71
Description
SENSOR LEVEL LIQ RESISTIVE
Customer Reference
Detailed Description
Liquid Level Sensor Resistive 3Ohm ~ 180Ohm Output 1" BSPT, 5-Hole SAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Rochester Sensors
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Resistive
Output Configuration
3Ohm ~ 180Ohm
Current
15 mA
Switch Actuation Level
39.370" (1000mm)
Mounting Type
1" BSPT, 5-Hole SAE
Material - Housing & Prism
316 Stainless Steel, Nylon 66
Operating Temperature
-20°C ~ 85°C
Voltage Rating
9V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Rochester Sensors UK Limited
A separate 43,34 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,57000 €162,57 €
10106,31900 €1.063,19 €
Unit Price without VAT:162,57000 €
Unit Price with VAT:190,20690 €
Alternate Length
SENSOR LEVEL LIQ RESISTIVE
In-Stock: 4
Unit Price: 145,90000 €
SENSOR LEVEL LIQ RESISTIVE
In-Stock: 10
Unit Price: 162,57000 €
SENSOR LEVEL LIQ RESISTIVE
In-Stock: 5
Unit Price: 145,90000 €