Liquid Level Sensor Analog Voltage 0V ~ 5V Output 1" BSPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLL151-1B-0500-01

DigiKey Part Number
5333-TLL151-1B-0500-01TB-ND
Manufacturer
Manufacturer Product Number
TLL151-1B-0500-01
Description
SENSOR LEVEL LIQ ANALOG 0V / 5V
Customer Reference
Detailed Description
Liquid Level Sensor Analog Voltage 0V ~ 5V Output 1" BSPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Rochester Sensors
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Analog Voltage
Output Configuration
0V ~ 5V
Current
30 mA
Mounting Type
1" BSPT
Material - Housing & Prism
316 Stainless Steel, 30% Glass Filled Nylon
Operating Temperature
-20°C ~ 85°C
Voltage Rating
9V ~ 34V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Rochester Sensors UK Limited
A separate 43,89 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,00000 €136,00 €
10108,82300 €1.088,23 €
Unit Price without VAT:136,00000 €
Unit Price with VAT:159,12000 €