
S286/15 | |
|---|---|
DigiKey Part Number | 5333-S286/15TB-ND |
Manufacturer | |
Manufacturer Product Number | S286/15 |
Description | SEN LVL LIQ OPEN SINK/ SOURCE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Open Collector, Source Sink, Source Output 1/2" NPTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Rochester Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Collector, Source | |
Output Configuration | Sink, Source | |
Current | 7 mA | |
Switch Actuation Level | 39.370" (1000mm) | |
Mounting Type | 1/2" NPTF | |
Material - Housing & Prism | Brass CZ121, PTFE | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,31000 € | 108,31 € |
| Unit Price without VAT: | 108,31000 € |
|---|---|
| Unit Price with VAT: | 126,72270 € |



