
S285/04 | |
|---|---|
DigiKey Part Number | 5333-S285/04TB-ND |
Manufacturer | |
Manufacturer Product Number | S285/04 |
Description | SEN LVL LIQ OPEN SINK/ SOURCE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Open Collector, Source Sink, Source Output 1/2" BSPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Rochester Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Collector, Source | |
Output Configuration | Sink, Source | |
Current | 7 mA | |
Mounting Type | 1/2" BSPT | |
Material - Housing & Prism | Brass CZ121, PTFE | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,48000 € | 82,48 € |
| 10 | 64,57900 € | 645,79 € |
| 50 | 42,73740 € | 2.136,87 € |
| Unit Price without VAT: | 82,48000 € |
|---|---|
| Unit Price with VAT: | 96,50160 € |



