
ST0812-11-N03-A | |
|---|---|
DigiKey Part Number | 115-ST0812-11-N03-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0812-11-N03-A |
Description | NFC ANTENNA 13.56MHZ FPC |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 34.00mm L x 30.00mm W x 0.35mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76900 € | 47,69 € |
| 25 | 4,41600 € | 110,40 € |
| 100 | 4,02770 € | 402,77 € |
| 250 | 3,84264 € | 960,66 € |
| 500 | 3,73114 € | 1.865,57 € |
| 1.000 | 3,63933 € | 3.639,33 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,23060 € |

