Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC RG-178 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-178-300N2

DigiKey Part Number
ARF2257-ND
Manufacturer
Manufacturer Product Number
A-1PA-178-300N2
Description
COAX CBL U.FL AMC-U.FL AMC 11.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC RG-178 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Natural
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,61000 €8,61 €
107,31200 €73,12 €
256,85400 €171,35 €
506,52660 €326,33 €
1006,21500 €621,50 €
3005,75170 €1.725,51 €
5005,54826 €2.774,13 €
1.0005,28374 €5.283,74 €
Manufacturers Standard Package
Unit Price without VAT:8,61000 €
Unit Price with VAT:10,07370 €