
292-110J-52S | |
|---|---|
DigiKey Part Number | 115-292-110J-52S-ND |
Manufacturer | |
Manufacturer Product Number | 292-110J-52S |
Description | 2.92 MM STRAIGHT SOLDER JACK 0.1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 200 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,72000 € | 31,72 € |
| 10 | 26,96400 € | 269,64 € |
| 25 | 25,27640 € | 631,91 € |
| 50 | 24,07080 € | 1.203,54 € |
| 100 | 22,92290 € | 2.292,29 € |
| 250 | 21,48956 € | 5.372,39 € |
| Unit Price without VAT: | 31,72000 € |
|---|---|
| Unit Price with VAT: | 37,11240 € |

