
115101-35-48.00 | |
|---|---|
DigiKey Part Number | ARF2597-ND |
Manufacturer | |
Manufacturer Product Number | 115101-35-48.00 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 179DT 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | Belden 179DT | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,83000 € | 32,83 € |
| 10 | 27,90800 € | 279,08 € |
| 25 | 26,16160 € | 654,04 € |
| 50 | 24,91360 € | 1.245,68 € |
| 100 | 23,72540 € | 2.372,54 € |
| 250 | 22,24184 € | 5.560,46 € |
| Unit Price without VAT: | 32,83000 € |
|---|---|
| Unit Price with VAT: | 38,41110 € |

