112586-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 609
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 99
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 73
Unit Price: 6,16000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 104
Unit Price: 4,30000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 2,81520 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 82
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 3.408
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 254
Unit Price: 6,21000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,09062 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 3,52344 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,65304 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.163
Unit Price: 3,89000 €
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
112586-13 Back

112586-13

DigiKey Part Number
112586-13-ND
Manufacturer
Manufacturer Product Number
112586-13
Description
CONN BNC RCPT STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.