Cable Assembly Coaxial SMA to SMA RG-188 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-601M100

DigiKey Part Number
115-095-902-601M100-ND
Manufacturer
Manufacturer Product Number
095-902-601M100
Description
SMA STRAIGHT PLUG TO SMA STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-188 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
RG-188
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Natural
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,89000 €34,89 €
1029,65000 €296,50 €
2527,79400 €694,85 €
5026,46820 €1.323,41 €
10025,20600 €2.520,60 €
30023,32867 €6.998,60 €
Manufacturers Standard Package
Unit Price without VAT:34,89000 €
Unit Price with VAT:40,82130 €