
095-902-488-250 | |
|---|---|
DigiKey Part Number | ARF3162-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-488-250 |
Description | COAX CBL AMC4 TO SMA 9.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 21,49300 € | 214,93 € |
| 25 | 20,14720 € | 503,68 € |
| 50 | 19,18580 € | 959,29 € |
| 100 | 18,27080 € | 1.827,08 € |
| 250 | 17,12820 € | 4.282,05 € |
| 500 | 16,31190 € | 8.155,95 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 29,57760 € |




















