New Product
Cable Assembly Coaxial MCX to N-Type RG-174 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-575-012

DigiKey Part Number
115-095-900-575-012-ND
Manufacturer
Manufacturer Product Number
095-900-575-012
Description
MCX STRAIGHT PLUG TO N-TYPE STRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to N-Type RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Amphenol RF
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-174
Style
MCX to N-Type
Cable Impedance
50 Ohms
1st Connector
MCX Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,57000 €29,57 €
1025,12900 €251,29 €
2523,55600 €588,90 €
5022,43220 €1.121,61 €
10021,36220 €2.136,22 €
25020,02652 €5.006,63 €
Manufacturers Standard Package
Unit Price without VAT:29,57000 €
Unit Price with VAT:34,59690 €