
SM453230-231N7YP | |
|---|---|
DigiKey Part Number | 118-SM453230-231N7YPTR-ND - Tape & Reel (TR) 118-SM453230-231N7YPCT-ND - Cut Tape (CT) 118-SM453230-231N7YPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453230-231N7YP |
Description | LAN XFMR,1/2.5/5GBE,POE+,IEEE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 230µH LAN 1/2.5/5G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1/2.5/5G Base-T | |
Inductance | 230µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,44040 € | 44,04 € |
| 250 | 0,42312 € | 105,78 € |
| 500 | 0,41038 € | 205,19 € |
| 1.000 | 0,39798 € | 397,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38587 € | 771,74 € |
| 4.000 | 0,37405 € | 1.496,20 € |
| 6.000 | 0,36727 € | 2.203,62 € |
| 10.000 | 0,35888 € | 3.588,80 € |
| 14.000 | 0,35344 € | 4.948,16 € |
| 20.000 | 0,34775 € | 6.955,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |


