
095-820-247-250 | |
|---|---|
DigiKey Part Number | 115-095-820-247-250-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-247-250 |
Description | FAKRA STRAIGHT BULKHEAD PLUG FRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| 10 | 23,94100 € | 239,41 € |
| 25 | 22,44280 € | 561,07 € |
| 50 | 21,37200 € | 1.068,60 € |
| 100 | 20,35270 € | 2.035,27 € |
| 250 | 19,07988 € | 4.769,97 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 32,95890 € |


