Parametric Equivalent

082-6812 | |
|---|---|
DigiKey Part Number | 115-082-6812-ND |
Manufacturer | |
Manufacturer Product Number | 082-6812 |
Description | N-TYPE STRAIGHT CRIMP PLUG LMR-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,14000 € | 20,14 € |
| 10 | 17,11900 € | 171,19 € |
| 25 | 16,04760 € | 401,19 € |
| 50 | 15,28180 € | 764,09 € |
| 100 | 14,55270 € | 1.455,27 € |
| 250 | 13,64260 € | 3.410,65 € |
| 500 | 12,99228 € | 6.496,14 € |
| Unit Price without VAT: | 20,14000 € |
|---|---|
| Unit Price with VAT: | 23,56380 € |


