BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-70339

DigiKey Part Number
ARF2135-ND
Manufacturer
Manufacturer Product Number
031-70339
Description
CONN MINI BNC PLG R/A 75 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Phosphor Bronze
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,18000 €13,18 €
1011,20200 €112,02 €
2510,50080 €262,52 €
509,99940 €499,97 €
1009,52240 €952,24 €
3008,86363 €2.659,09 €
Manufacturers Standard Package
Unit Price without VAT:13,18000 €
Unit Price with VAT:15,42060 €