
GLC-LH-SM-C | |
|---|---|
DigiKey Part Number | 5971-GLC-LH-SM-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-LH-SM-C |
Description | CISCO GLC-LH-SM COMPATIBLE TAA 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.43V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,47000 € | 56,47 € |
| 10 | 47,18400 € | 471,84 € |
| 100 | 41,83840 € | 4.183,84 € |
| Unit Price without VAT: | 56,47000 € |
|---|---|
| Unit Price with VAT: | 66,06990 € |

