XAVAC50M/SG.0/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 110,98333 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1.099,15000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1.526,69000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1.512,87000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4.011,44000 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4.011,44000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 967,03000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1.211,48000 €

Parametric Equivalent


Molex
In Stock: 43
Unit Price: 186,03000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: 247,47000 €
Datasheet
Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
XAVAC50M/SG.0/AA
XAVAC50M/SG.0/AA

XAVAC50M/SG.0/AA

DigiKey Part Number
4306-XAVAC50M/SG.0/AA-ND
Manufacturer
Manufacturer Product Number
XAVAC50M/SG.0/AA
Description
XAVAC50M/SG.0/AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 50 Pin Female
Convert From (Adapter End)
D-Sub, 50 Pin Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Housing Color
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.512,87000 €1.512,87 €
Manufacturers Standard Package
Unit Price without VAT:1.512,87000 €
Unit Price with VAT:1.770,05790 €