Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAD9S0GMEG | |
|---|---|
DigiKey Part Number | 4306-SAD9S0GMEG-ND |
Manufacturer | |
Manufacturer Product Number | SAD9S0GMEG |
Description | D-SUB ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 184,93700 € | 1.849,37 € |
| Unit Price without VAT: | 184,93700 € |
|---|---|
| Unit Price with VAT: | 216,37629 € |




