
M39029/34-273 | |
|---|---|
DigiKey Part Number | 4306-M39029/34-273-ND |
Manufacturer | |
Manufacturer Product Number | M39029/34-273 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 16-20 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,55076 € | 1.137,69 € |
| Unit Price without VAT: | 4,55076 € |
|---|---|
| Unit Price with VAT: | 5,32439 € |

