



PLC18M0000 | |
|---|---|
DigiKey Part Number | 4306-PLC18M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLC18M0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 18 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,45160 € | 186,29 € |
| 50 | 7,09580 € | 354,79 € |
| 100 | 6,75710 € | 675,71 € |
| 250 | 6,33424 € | 1.583,56 € |
| 500 | 6,03222 € | 3.016,11 € |
| 1.000 | 5,74464 € | 5.744,64 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 10,93950 € |


