3 Connector Header, Male Pins Through Hole Blue Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3W3M300A1/AA

DigiKey Part Number
4306-PLB3W3M300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLB3W3M300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Connector Header, Male Pins Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,10000 €24,10 €
1020,47900 €204,79 €
2519,19680 €479,92 €
5018,28100 €914,05 €
10017,40920 €1.740,92 €
25016,32040 €4.080,10 €
50015,56610 €7.783,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,10000 €
Unit Price with VAT:28,19700 €