


PLB06M4B0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06M4B0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M4B0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 17,01600 € | 170,16 € |
| 25 | 15,95040 € | 398,76 € |
| 50 | 15,18920 € | 759,46 € |
| 100 | 14,46450 € | 1.446,45 € |
| 250 | 13,55988 € | 3.389,97 € |
| 500 | 12,91354 € | 6.456,77 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,42340 € |


