
PLA06M300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA06M300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA06M300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,79600 € | 97,96 € |
| 25 | 9,18280 € | 229,57 € |
| 50 | 8,74420 € | 437,21 € |
| 100 | 8,32700 € | 832,70 € |
| 250 | 7,80596 € | 1.951,49 € |
| 500 | 7,43374 € | 3.716,87 € |
| 1.000 | 7,07940 € | 7.079,40 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,47840 € |


