Pin Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC720N3/AA

DigiKey Part Number
4306-MC720N3/AA-ND
Manufacturer
Manufacturer Product Number
MC720N3/AA
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,36000 €2,36 €
102,00600 €20,06 €
251,88040 €47,01 €
501,79080 €89,54 €
1001,70510 €170,51 €
2501,59832 €399,58 €
5001,52202 €761,01 €
1.0001,44940 €1.449,40 €
2.5001,35872 €3.396,80 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,76120 €