
GMCT18M0E100J0 | |
|---|---|
DigiKey Part Number | 4306-GMCT18M0E100J0-ND |
Manufacturer | |
Manufacturer Product Number | GMCT18M0E100J0 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 18 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,33000 € | 141,33 € |
| 10 | 120,14500 € | 1.201,45 € |
| 25 | 112,63200 € | 2.815,80 € |
| 50 | 107,26340 € | 5.363,17 € |
| Unit Price without VAT: | 141,33000 € |
|---|---|
| Unit Price with VAT: | 165,35610 € |

