Image for GM41FSCN000VL/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM41FSCN000VL/AA

DigiKey Part Number
4306-GM41FSCN000VL/AA-ND
Manufacturer
Manufacturer Product Number
GM41FSCN000VL/AA
Description
GM41FSCN000VL/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
41
Number of Positions Loaded
41
Pitch
0.150" (3.81mm)
Number of Rows
3
Number of Columns
14
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Contact Layout, Typical
-
Features
Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Gray
Current Rating (Amps)
7.5A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
300VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10119,23100 €1.192,31 €
Unit Price without VAT:119,23100 €
Unit Price with VAT:139,50027 €