Contact Gold Power Pin 0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGMC00N

DigiKey Part Number
4306-GGMC00N-ND
Manufacturer
Manufacturer Product Number
GGMC00N
Description
GGMC00N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Power Pin 0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
0 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4215,70310 €659,53 €
Unit Price without VAT:15,70310 €
Unit Price with VAT:18,37263 €