Image for FS4104D/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS4104D/AA

DigiKey Part Number
4306-FS4104D/AA-ND
Manufacturer
Manufacturer Product Number
FS4104D/AA
Description
FS4104D/AA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Coaxial Cable Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
Coaxial Cable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4813,80500 €662,64 €
Unit Price without VAT:13,80500 €
Unit Price with VAT:16,15185 €