
FCS226N2 | |
|---|---|
DigiKey Part Number | 4306-FCS226N2-ND |
Manufacturer | |
Manufacturer Product Number | FCS226N2 |
Description | FCS226N2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,38980 € | 4.347,45 € |
| Unit Price without VAT: | 17,38980 € |
|---|---|
| Unit Price with VAT: | 20,34607 € |

