
FC4008M | |
|---|---|
DigiKey Part Number | 4306-FC4008M-ND |
Manufacturer | |
Manufacturer Product Number | FC4008M |
Description | CONTACT SOCKET 8AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 € | 22,91 € |
| 10 | 19,46800 € | 194,68 € |
| 25 | 18,24840 € | 456,21 € |
| 50 | 17,37800 € | 868,90 € |
| 100 | 16,54890 € | 1.654,89 € |
| 250 | 15,51404 € | 3.878,51 € |
| 500 | 14,77460 € | 7.387,30 € |
| Unit Price without VAT: | 22,91000 € |
|---|---|
| Unit Price with VAT: | 26,80470 € |



