
FC1212P2S/AA | |
|---|---|
DigiKey Part Number | 4306-FC1212P2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC1212P2S/AA |
Description | CONN SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold Crimp 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,03600 € | 50,36 € |
| 25 | 4,72080 € | 118,02 € |
| 50 | 4,49540 € | 224,77 € |
| 100 | 4,28080 € | 428,08 € |
| 250 | 4,01284 € | 1.003,21 € |
| 500 | 3,82142 € | 1.910,71 € |
| 1.000 | 3,63918 € | 3.639,18 € |
| 2.500 | 3,41165 € | 8.529,12 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 6,93810 € |


