
PTC10MV10-105A2020 | |
|---|---|
DigiKey Part Number | 1993-1164-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MV10-105A2020 |
Description | TRIMMER 1M OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,97920 € | 24,48 € |
| 50 | 0,92640 € | 46,32 € |
| 100 | 0,87590 € | 87,59 € |
| 250 | 0,81308 € | 203,27 € |
| 500 | 0,76836 € | 384,18 € |
| 2.000 | 0,68581 € | 1.371,62 € |
| 6.000 | 0,62650 € | 3.759,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

