
PTC10LH01-103A1010 | |
|---|---|
DigiKey Part Number | 1993-1158-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LH01-103A1010 |
Description | TRIMMER 10KOHM 0.33W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,97480 € | 24,37 € |
| 50 | 0,92200 € | 46,10 € |
| 100 | 0,87180 € | 87,18 € |
| 250 | 0,80928 € | 202,32 € |
| 500 | 0,76478 € | 382,39 € |
| 2.000 | 0,68262 € | 1.365,24 € |
| 6.000 | 0,62359 € | 3.741,54 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |


