
PT10LV10-221A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-221A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-221A2020-PM-S |
Description | TRIMMER 220 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,38200 € | 19,10 € |
| 100 | 0,36130 € | 36,13 € |
| 250 | 0,33556 € | 83,89 € |
| 500 | 0,31724 € | 158,62 € |
| 1.000 | 0,29982 € | 299,82 € |
| 5.000 | 0,26279 € | 1.313,95 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


