
PT10LH01-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-1107-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-103A2020-S |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44960 € | 11,24 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,40230 € | 40,23 € |
| 250 | 0,37368 € | 93,42 € |
| 500 | 0,35322 € | 176,61 € |
| 2.000 | 0,31543 € | 630,86 € |
| 6.000 | 0,28822 € | 1.729,32 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |


