
N6L25T3N-103 | |
|---|---|
DigiKey Part Number | 1993-1220-1-ND - Cut Tape (CT) 1993-1220-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | N6L25T3N-103 |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Cut Tape (CT) Tape & Box (TB) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6L30T0N-103-3030 | Amphenol Piher Sensing Systems | 3.872 | 1993-N6L30T0N-103-3030-ND | 0,33000 € | Parametric Equivalent |
| N6L30T3N-103-3030 | Amphenol Piher Sensing Systems | 972 | 1993-N6L30T3N-103-3030-ND | 0,34000 € | Parametric Equivalent |
| N6L50T0C-103 | Amphenol Piher Sensing Systems | 3.631 | 1993-1219-ND | 0,99000 € | Parametric Equivalent |
| N6L50T8S-103A3030R-E | Amphenol Piher Sensing Systems | 4.096 | 1993-1063-1-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,33960 € | 16,98 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,29844 € | 74,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,28205 € | 211,54 € |
| 1.500 | 0,26745 € | 401,18 € |
| 2.250 | 0,25923 € | 583,27 € |
| 3.750 | 0,24921 € | 934,54 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

