


GNSS-HR26PM | |
|---|---|
DigiKey Part Number | 3299-GNSS-HR26PM-ND |
Manufacturer | |
Manufacturer Product Number | GNSS-HR26PM |
Description | RF ANT 1.5875GHZ PUCK SMA PANEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, GNSS Puck SMA Stud, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5875GHz | |
Frequency Range | 1.565GHz ~ 1.61GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -2dBic | |
Features | Cable - 5m, LNA | |
Termination | SMA | |
Ingress Protection | IP56 | |
Mounting Type | Stud, Through Hole | |
Height (Max) | 0.500" (12.70mm) | |
Applications | GLONASS, GPS, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 € | 72,61 € |
| 10 | 60,53200 € | 605,32 € |
| 25 | 57,51400 € | 1.437,85 € |
| 100 | 54,19790 € | 5.419,79 € |
| Unit Price without VAT: | 72,61000 € |
|---|---|
| Unit Price with VAT: | 84,95370 € |

