



3978D | |
|---|---|
DigiKey Part Number | 3299-3978D-ND |
Manufacturer | |
Manufacturer Product Number | 3978D |
Description | RF ANT 1.575GHZ PUCK TNC BRKT MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Puck TNC Bracket Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3978D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBic, 3dBic | |
Features | LNA | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 € | 76,33 € |
| 10 | 63,71400 € | 637,14 € |
| 25 | 60,56440 € | 1.514,11 € |
| 100 | 57,10340 € | 5.710,34 € |
| Unit Price without VAT: | 76,33000 € |
|---|---|
| Unit Price with VAT: | 89,30610 € |


