
USB2AA350PUHFFR | |
|---|---|
DigiKey Part Number | USB2AA350PUHFFR-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA350PUHFFR |
Description | CBL USB2.0 A PLUG-A PLUG 11.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 11.48' (3.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,76000 € | 127,76 € |
| 10 | 108,60700 € | 1.086,07 € |
| 30 | 100,51533 € | 3.015,46 € |
| 50 | 96,96260 € | 4.848,13 € |
| Unit Price without VAT: | 127,76000 € |
|---|---|
| Unit Price with VAT: | 149,47920 € |

